
* Images are for reference only
DF1B-14DP-2.5DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-14DP-2.5DS(01)
- JLCPCB Part #
- C17333880
- Package
- Push-Pull
- Description
- -35℃~+85℃ 14P 2 2.5mm 2.5mm 250V 3A Brass Right Angle 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3614
200+
$0.5427
500+
$0.5250
1000+
$0.5170
Related Products
Welcome back, may I help you?