
* Images are for reference only
DF1BZ-10P-2.5DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-10P-2.5DS
- JLCPCB Part #
- C17383834
- Package
- Push-Pull
- Description
- -35℃~+85℃ 1 10 10P 1x10P 250V 3A Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
200+
$0.2361
500+
$0.2281
1000+
$0.2233
Welcome back, may I help you?