CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF1E-14P-2.5DS(35)
DF1E-14P-2.5DS(35)
Extended
* Images are for reference only

DF1E-14P-2.5DS(35)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF1E-14P-2.5DS(35)
JLCPCB Part #
C17503353
Package
Plugin
Description
-35℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-35℃~+85℃
Number of Rows1
Voltage Rating250V
Number of Pins14P
Pitch2.5mm
Current Rating3A
Pins Structure1x14P
Number of PINs Per Row14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF1E-14P-2.5DS(35)
DF1E-14P-2.5DS(35)

* Images are for reference only

DF1E-14P-2.5DS(35)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF1E-14P-2.5DS(35)
JLCPCB Part #
C17503353
Package
Plugin
Description
-35℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF1E-14P-2.5DS(35)

* Images are for reference only

DF1E-14P-2.5DS(35)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF1E-14P-2.5DS(35)
JLCPCB Part #
C17503353
Package
Plugin
Description
-35℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF1E-14P-2.5DS(35) Specifications

DF1E-14P-2.5DS(35) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-35℃~+85℃
Number of Rows1
Voltage Rating250V
Number of Pins14P
Pitch2.5mm
Current Rating3A
Pins Structure1x14P
Number of PINs Per Row14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF1E-14P-2.5DS(35). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF1E-14P-2.5DS(35) Documents

DF1E-14P-2.5DS(35) datasheets or manufacturer documentation.

Datasheet: DF1E-14P-2.5DS(35) Datasheet (PDF)

DF1E-14P-2.5DS(35) Schematic Symbol & PCB Footprint

The DF1E-14P-2.5DS(35) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.