This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1BD-2P-2.5DSA(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1BD-2P-2.5DSA(05)
JLCPCB Part #
C17277981
Package
Plugin
Description
-35℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 5A Brass Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9264
200+ $0.3693
500+ $0.3581
1000+ $0.3517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons