
* Images are for reference only
DF1BD-3P-2.5DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BD-3P-2.5DSA(05)
- JLCPCB Part #
- C7604437
- Package
- Plugin
- Description
- -35℃~+85℃ 250V 3P 5A Brass PA Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9248
200+
$0.3693
500+
$0.3565
1000+
$0.3517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?