
* Images are for reference only
DF11C-26DP-2V(57)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11C-26DP-2V(57)
- JLCPCB Part #
- C17595240
- Package
- SMD
- Description
- -30℃~+85℃ 2 250V 26P 2A 2mm 2mm Brass Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0586
200+
$1.6190
500+
$1.5660
1000+
$1.5387
Welcome back, may I help you?