
* Images are for reference only
155220-2200-RB-WE
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155220-2200-RB-WE
- JLCPCB Part #
- C17315630
- Package
- SMD
- Description
- -55℃~+105℃ 1.25A 10 2 20P 2mm 2mm 2x10P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2812
140+
$8.8912
560+
$8.5931
980+
$8.4465
Welcome back, may I help you?