This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF11C-24DP-2V(57)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF11C-24DP-2V(57)
JLCPCB Part #
C17603253
Package
SMD
Description
-30℃~+85℃ 2 24P 250V 2A 2mm 2mm Brass Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7406
200+ $1.4937
500+ $1.4423
1000+ $1.4182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons