This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3.GL.2G3R3M0816CT399

Extended
Manufacturer
HOWLET
MFR.Part #
3.GL.2G3R3M0816CT399
JLCPCB Part #
C2976001
Package
Plugin,D8xL16mm
Description
-40℃~+105℃ 16mm 3.3uF 3.5mm 400V 6000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0584
100+ $0.0461
500+ $0.0385
1000+ $0.0339
5000+ $0.0302
10000+ $0.0284

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons