
* Images are for reference only
3.GL.2E1R0M0610TQC00
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2E1R0M0610TQC00
- JLCPCB Part #
- C2975992
- Package
- Plugin,D6.3xL10mm
- Description
- -40℃~+105℃ 10mm 1uF 2.6mm 250V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 474
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
200+
$0.0189
1000+
$0.0143
2000+
$0.0127
10000+
$0.0114
20000+
$0.0106
40000+
$0.0105
80000+
$0.0104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products