
* Images are for reference only
3.GL.2W100M1016TN199
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2W100M1016TN199
- JLCPCB Part #
- C2976013
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 10uF 16mm 450V 5.3mm 6000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0923
250+
$0.0764
500+
$0.0669
2500+
$0.0593
5000+
$0.0554
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products