
* Images are for reference only
WF-PH2.0-3PWZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-PH2.0-3PWZ
- JLCPCB Part #
- C53121298
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P Brass PA66 Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1840
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1831
In-stock Item Pricing
Qty Unit Price
1+
$0.0145
500+
$0.0114
2000+
$0.0096
4000+
$0.0086
24000+
$0.0077
50000+
$0.0072
Related Products
Welcome back, may I help you?