
* Images are for reference only
B20020130-6PB0514-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B20020130-6PB0514-H43C28
- JLCPCB Part #
- C51822892
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.5A 2 2mm 2mm 2x3P 4.3mm 6P Brass Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0985
150+
$0.0851
500+
$0.0750
2500+
$0.0670
5000+
$0.0630
Related Products
Welcome back, may I help you?