This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W2001100-2PR2123

Extended
Manufacturer
HMTCONN
MFR.Part #
W2001100-2PR2123
JLCPCB Part #
C47665778
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 4.75mm 6mm 6mm Copper alloy PA66 PH Red Right Angle Tin UL94V-2 Push-Pull,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1990

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1990

In-stock Item Pricing

Qty Unit Price
1+ $0.0192
500+ $0.0149
2000+ $0.0125
4000+ $0.0110
24000+ $0.0098
50000+ $0.0091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons