
* Images are for reference only
W2002130-13PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2002130-13PW2431
- JLCPCB Part #
- C42382949
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 30mm 6.2mm 7.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
50+
$0.1053
150+
$0.0914
500+
$0.0810
2500+
$0.0726
5000+
$0.0685
Related Products
Welcome back, may I help you?