
* Images are for reference only
A20010530-20PB2111-H25C75
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20010530-20PB2111-H25C75
- JLCPCB Part #
- C49840836
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 20P 2mm 2mm 2mm 2x10P 3.8mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
50+
$0.1528
150+
$0.1338
700+
$0.1101
2800+
$0.0996
4900+
$0.0933
Welcome back, may I help you?