
* Images are for reference only
W420121K-18PW2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W420121K-18PW2123
- JLCPCB Part #
- C42382616
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 18P 2 250V 2x9P 39mm 4.2mm 4.2mm 5A 9 9.65mm Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4505
10+
$0.3536
30+
$0.3133
200+
$0.2616
400+
$0.2374
1000+
$0.2245
Related Products
Welcome back, may I help you?