
* Images are for reference only
W254113K-3PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W254113K-3PW2431
- JLCPCB Part #
- C42383038
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x3P 2.5mm 250V 3 3A 3P 7.9mm 8.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0523
300+
$0.0454
1000+
$0.0401
5000+
$0.0361
10000+
$0.0340
Related Products
Welcome back, may I help you?