
* Images are for reference only
A20010120-9PB2113-H20C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20010120-9PB2113-H20C28
- JLCPCB Part #
- C49840822
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1.5A 2mm 4.3mm 500V 9P Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.1539
50+
$0.1204
150+
$0.1059
500+
$0.0880
2000+
$0.0801
4000+
$0.0753
Welcome back, may I help you?