
* Images are for reference only
W200111K-3PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200111K-3PR2123
- JLCPCB Part #
- C47665771
- Package
- Plugin,P=2mm
- Description
- -45℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 5.1mm 8mm 8mm Copper alloy HY PA66 Red Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
200+
$0.0190
600+
$0.0158
2000+
$0.0139
10000+
$0.0122
20000+
$0.0113
Related Products