
* Images are for reference only
W1501100-11PW2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501100-11PW2113
- JLCPCB Part #
- C42382400
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 18mm 1x11P 250V 2A 3.7mm 4.55mm Beige Brass PA66 Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0547
100+
$0.0433
500+
$0.0376
1000+
$0.0332
5000+
$0.0299
10000+
$0.0281
Related Products
Welcome back, may I help you?