This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DA508-241C1-3PG213

Extended
Manufacturer
HMTCONN
MFR.Part #
DA508-241C1-3PG213
JLCPCB Part #
C42418332
Package
Push-Pull,P=5.08mm
Description
-40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1050

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 1050

In-stock Item Pricing

Qty Unit Price
1+ $0.0836
50+ $0.0661
200+ $0.0574
400+ $0.0508
2400+ $0.0456
5000+ $0.0429

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons