
* Images are for reference only
TS50720-413-04328
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- TS50720-413-04328
- JLCPCB Part #
- C42400874
- Package
- 插件-4P,7.4x3.6mm
- Description
- 12V 3mm 4.3mm 50mA 6mm PC Pin Rectangular Button Right Angle SPST White With Bracket 插件-4P,7.4x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0318
300+
$0.0273
1000+
$0.0239
5000+
$0.0212
10000+
$0.0199
Related Products
Welcome back, may I help you?