This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DA508-210C1-4PG213

Extended
Manufacturer
HMTCONN
MFR.Part #
DA508-210C1-4PG213
JLCPCB Part #
C47665842
Package
P=5.08mm
Description
-40℃~+105℃ 1 12~28 15A 1x4P 2.5 300V 4 4P 5.08mm Green Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.1086
50+ $0.1059
200+ $0.1039
400+ $0.1022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons