
* Images are for reference only
W2542120-15PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542120-15PW2431
- JLCPCB Part #
- C42383036
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 15 15P 1x15P 2.5mm 250V 3A 42.5mm 6.2mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1150
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1471
150+
$0.1298
500+
$0.1084
2500+
$0.0987
5000+
$0.0931
Related Products
Welcome back, may I help you?