
* Images are for reference only
W396112K-3PW2411
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396112K-3PW2411
- JLCPCB Part #
- C42383071
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 13.76mm 15mm 1x3P 250V 3 3.96mm 3P 7A 9.55mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2553
50+
$0.2003
150+
$0.1769
500+
$0.1476
2500+
$0.1346
5000+
$0.1268
Welcome back, may I help you?