
* Images are for reference only
B12720120-9PB0512-H43C24
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12720120-9PB0512-H43C24
- JLCPCB Part #
- C51822921
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 1A 4.3mm 500V 9P Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 51
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.1849
170+
$0.1434
510+
$0.1255
1683+
$0.1033
8517+
$0.0935
16983+
$0.0875
Related Products
Welcome back, may I help you?