
* Images are for reference only
W396111K-2PY2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396111K-2PY2123
- JLCPCB Part #
- C47665820
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.1mm 1x2P 2 250V 2P 3.96mm 3A 7.92mm 7.9mm Brass PA66 Through Hole UL94V-0 VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1880
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1880
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
100+
$0.0319
300+
$0.0273
2000+
$0.0239
4000+
$0.0212
10000+
$0.0199
Related Products
Welcome back, may I help you?