
* Images are for reference only
WF-MX1.25-5PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-MX1.25-5PZZ
- JLCPCB Part #
- C53121275
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 5 5P Brass PA66 Through Hole White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0277
1000+
$0.0234
2000+
$0.0210
10000+
$0.0187
20000+
$0.0174
Related Products