
* Images are for reference only
W300220KC-18PB2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W300220KC-18PB2123
- JLCPCB Part #
- C42382576
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 11.82mm 18P 2 2x9P 30mm 3mm 3mm 5A 600V 8.8mm 9 Black Copper alloy Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.3184
50+
$0.2500
200+
$0.2208
400+
$0.1842
2400+
$0.1679
5000+
$0.1581
Related Products
Welcome back, may I help you?