
* Images are for reference only
A25411210-12PB2113-H25C30
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A25411210-12PB2113-H25C30
- JLCPCB Part #
- C49840880
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.5mm 2x6P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
50+
$0.0613
150+
$0.0529
500+
$0.0466
2500+
$0.0418
5000+
$0.0392
Related Products
Welcome back, may I help you?