
* Images are for reference only
W396111K-15PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396111K-15PY2113
- JLCPCB Part #
- C42382593
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.1mm 15 15P 1x15P 250V 3.96mm 3A 59.4mm 7.9mm Brass PA66 Through Hole UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2685
50+
$0.2108
300+
$0.1862
600+
$0.1554
2400+
$0.1415
5100+
$0.1333
Related Products
Welcome back, may I help you?