
* Images are for reference only
FPC0.5-WSX11-26P211-H20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- FPC0.5-WSX11-26P211-H20
- JLCPCB Part #
- C42407989
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 26P 2mm Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1763
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
50+
$0.1059
150+
$0.0919
500+
$0.0813
2000+
$0.0729
4000+
$0.0687