
* Images are for reference only
A20020130-20PB2114-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020130-20PB2114-H43C28
- JLCPCB Part #
- C50767100
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1.5A 2 20P 2mm 2mm 4.3mm 500V Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2566
50+
$0.1989
200+
$0.1741
400+
$0.1433
2400+
$0.1296
5000+
$0.1214
Welcome back, may I help you?