
* Images are for reference only
A20020530-8PB2111-H43C65
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020530-8PB2111-H43C65
- JLCPCB Part #
- C49840866
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.5A 2 2mm 2mm 4.3mm 500V 8P Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1613
150+
$0.1414
800+
$0.1163
2400+
$0.1051
4800+
$0.0985
Welcome back, may I help you?