
* Images are for reference only
W254111K-6PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W254111K-6PR2123
- JLCPCB Part #
- C47665810
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 6 6.38mm 6P 7mm Copper alloy PA66 Red Through Hole Tin UL94V-2 XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0409
300+
$0.0351
1000+
$0.0307
5000+
$0.0273
10000+
$0.0256
Related Products
Welcome back, may I help you?