
* Images are for reference only
B10020120-12PB0512-H20C20
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B10020120-12PB0512-H20C20
- JLCPCB Part #
- C51822908
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1 12P 1mm 2mm 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2975
50+
$0.2307
150+
$0.2019
500+
$0.1662
2500+
$0.1503
5000+
$0.1408