
* Images are for reference only
A20020120-4PB2114-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020120-4PB2114-H43C28
- JLCPCB Part #
- C49840843
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x4P 2.8mm 2mm 2mm 3.9mm 4P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0191
600+
$0.0158
2000+
$0.0139
10000+
$0.0122
20000+
$0.0113
Welcome back, may I help you?