
* Images are for reference only
A20010120-8PB2113-H20C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20010120-8PB2113-H20C28
- JLCPCB Part #
- C49840821
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1.5A 2mm 4.3mm 500V 8P Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1040
150+
$0.0892
500+
$0.0782
2000+
$0.0693
4000+
$0.0650
Welcome back, may I help you?