
* Images are for reference only
A20020120-7PB2114-H43C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20020120-7PB2114-H43C28
- JLCPCB Part #
- C49840846
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x7P 2.8mm 2mm 2mm 3.9mm 7P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0318
300+
$0.0273
2000+
$0.0239
4000+
$0.0212
10000+
$0.0199
Welcome back, may I help you?