
* Images are for reference only
A20010120-3PB2113-H20C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A20010120-3PB2113-H20C28
- JLCPCB Part #
- C49840817
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1.5A 2mm 3P 4.3mm 500V Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0679
150+
$0.0582
500+
$0.0511
2000+
$0.0453
4000+
$0.0424
Welcome back, may I help you?