
* Images are for reference only
B12710530-14PB0514-H10C50
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B12710530-14PB0514-H10C50
- JLCPCB Part #
- C51823016
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 14P 1A 1mm 2 2x7P 3.4mm 4mm Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1273
50+
$0.0993
150+
$0.0853
500+
$0.0746
2500+
$0.0663
5000+
$0.0621
Welcome back, may I help you?