
* Images are for reference only
HME102MG3BW-F6001
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HME102MG3BW-F6001
- JLCPCB Part #
- C523850
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 1nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0592
300+
$0.0526
1000+
$0.0430
5000+
$0.0391
10000+
$0.0371
Related Products
Welcome back, may I help you?