
* Images are for reference only
HHXC350ARA271MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXC350ARA271MJA0G
- JLCPCB Part #
- C525845
- Package
- SMD,D10xL10mm
- Description
- -55℃~+125℃ 10mm 10mm 20mΩ 270uF 2A@100kHz 35V 4000hrs@125℃ ±20% SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1080
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1062
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
10+
$0.4721
30+
$0.4125
100+
$0.3545
500+
$0.3190
1000+
$0.3013
Related Products
Welcome back, may I help you?