This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E36L501CJS192MCD0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E36L501CJS192MCD0U
JLCPCB Part #
C6233870
Package
Plugin
Description
-40℃~+85℃ 1900uF 22.2mm 500V ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.9711
196+ $17.9445
490+ $17.3452
980+ $17.0480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons