
* Images are for reference only
MIC29302AS/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MIC29302AS/TR
- JLCPCB Part #
- C336023
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.25V~25V 260uVrms 26V 3A 600mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1078
10+
$0.9216
30+
$0.8205
100+
$0.7065
500+
$0.6551
1000+
$0.6310
Related Products
Welcome back, may I help you?