
* Images are for reference only
RC4580MM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- RC4580MM/TR
- JLCPCB Part #
- C5310809
- Package
- MSOP-8
- Description
- -40℃~+85℃ 110dB 15MHz 2 2V~16V 32V 3mV 500nA 5V/us 5nA 6mA MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2877
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2875
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0887
150+
$0.0771
500+
$0.0684
3000+
$0.0602
6000+
$0.0568
Related Products