This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HG24C08DQ2/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
HG24C08DQ2/TR
JLCPCB Part #
C52953108
Package
DFN-8(2x2)
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 8Kbit Hardware write protection function、Noise suppression function I2C DFN-8(2x2) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4000

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4000

In-stock Item Pricing

Qty Unit Price
1+ $0.1129
50+ $0.0897
150+ $0.0781
500+ $0.0693
2500+ $0.0622
4000+ $0.0588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons