
* Images are for reference only
HG24C16DQ2/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C16DQ2/TR
- JLCPCB Part #
- C52953110
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 400kHz、1MHz 5ms Hardware write protection function、Noise suppression function I2C DFN-8(2x2) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
50+
$0.0983
150+
$0.0856
500+
$0.0759
2500+
$0.0684
4000+
$0.0645
Welcome back, may I help you?