
* Images are for reference only
HEV12LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEV12LP03BK
- JLCPCB Part #
- C5448255
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 12P EDGE SLOT Phosphor Bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$1.3404
10+
$1.1084
40+
$0.9811
80+
$0.8377
480+
$0.7733
1000+
$0.7443
Related Products
Welcome back, may I help you?